text.skipToContent text.skipToNavigation

Manufacturer Part #

534B1104JC

534 Series 100 kOhm 2 W ±5% 10 Turn Bushing Wirewound Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 534B1104JC - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 100kΩ
Tolerance (%): ±5%
Rated Power: 2W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$406.00
USD
Quantity
Unit Price
10
$40.60
20
$40.31
30
$40.13
40
$40.01
50+
$39.63
Product Variant Information section