text.skipToContent text.skipToNavigation

Manufacturer Part #

534B1202JC

2K Ohm 5% Multi Turn Wirewound Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Vishay 534B1202JC - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 2kΩ
Tolerance (%): ±5%
Rated Power: 2W
Temp Coefficient (ppm/C): 20ppm/°C
Rated Voltage: 63.2V
Insulation Resistance: 1GΩ
Current Rating: 31.6mA
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
10
$25.00
20
$24.81
30
$24.71
40
$24.63
50+
$24.39
Product Variant Information section