text.skipToContent text.skipToNavigation

Manufacturer Part #

534B1503JC

534 Series 50 kOhm ±5% 2 W 10 Turn 3600° Rotational Wirewound Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay 534B1503JC - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 50kΩ
Tolerance (%): ±5%
Rated Power: 2W
Temp Coefficient (ppm/C): ±20ppm/°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.50
USD
Quantity
Unit Price
10
$29.95
20
$29.73
30
$29.60
40
$29.51
50+
$29.23
Product Variant Information section