text.skipToContent text.skipToNavigation

Manufacturer Part #

6187R5KL1.0

6187 Series 1/4" Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 6187R5KL1.0 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 1W
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
70
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,075.20
USD
Quantity
Unit Price
2
$15.79
5
$15.66
20
$15.46
40
$15.36
100+
$15.13
Product Variant Information section