text.skipToContent text.skipToNavigation

Manufacturer Part #

64PR500LF

64 Series 1/4 inch Square 500 Ohm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 64PR500LF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 500Ω
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Through Hole
Features & Applications
The 64PR500LF is a part of 64 series 1/4 inch diameter 500 Ω ±10 % multi-turn Trimming Potentiometer. It has an operating temperature range of -55°C to +125°C.

Features:

  • Input Voltage, Maximum - 200 Vdc or rms not to exceed power rating
  • Dielectric Strength - 900 Vrms
  • Insulation Resistance, Minimum - 100 Megohms
  • Resolution - Essentially infinite
  • Mechanical Stops - Clutch action, both ends 
  • Torque, Starting Maximum - 3 oz.-in. (0.021 N-m)
  • Weight, Nominal - .014 oz. (0.40 grams)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
20
$1.38
50
$1.36
125
$1.34
300
$1.33
750+
$1.30
Product Variant Information section