text.skipToContent text.skipToNavigation

Manufacturer Part #

64XR20LF

64 Series 1/4 inch Square 20 Ohm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 64XR20LF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 20Ω
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
900
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,089.00
USD
Quantity
Unit Price
20
$1.25
50
$1.24
150
$1.22
300
$1.21
1,000+
$1.18
Product Variant Information section