text.skipToContent text.skipToNavigation

Manufacturer Part #

66WR10KLF

66 Series 3/8 inch Square 10 kOhm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
TT Electronics - BI Technologies 66WR10KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications
The 66WR10KLF is a part of 66 Series 10 KOhm 3/8 inch Sq. Top Through-hole 10 % Multi-Turn Trimming Potentiometer.
 
It has Operating temperature ranges b/w -65 °C to 150 °C.

Features:

  • Standard Resistance Range,Ohms: 10 to 2 Meg
  • Standard Resistance Tolerance: ±10%
  • Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum: 100 mA or within rated power, whichever is less
  • Power Rating, Watts: 0.5 at 70 °C derating to 0 at 125 °C
  • End Resistance, Maximum: 2 Ohms
  • Actual Electrical Travel, Turns, Nominal: 20
  • Dielectric Strength: 1000 Vrms
  • Shock: 6ms Sawtooth 100G’s
  • Torque, Starting Maximum: 5 oz.-in.
  • Weight, Nominal: 0.04 oz.

 

Pricing Section
Global Stock:
1,370
USA:
1,370
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
10
$1.80
30
$1.77
100
$1.74
200
$1.73
500+
$1.68
Product Variant Information section