text.skipToContent text.skipToNavigation

Manufacturer Part #

67WFR50KLFTR

67 Series 3/8 inch 50 kΩ ±10% Multiturn Cermet Trimming Potentiometer Resistor

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TT Electronics - BI Technologies 67WFR50KLFTR - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 50kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.84
2,000+
$0.82
Product Variant Information section