text.skipToContent text.skipToNavigation

Manufacturer Part #

67WR20KLFTB

67 Series 20K 3/8 " Sq. Top Through-hole 10 % Multi-Turn Trimmer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
TT Electronics - BI Technologies 67WR20KLFTB - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 20kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.25
USD
Quantity
Unit Price
50
$0.965
150
$0.94
250
$0.93
1,000
$0.90
1,500+
$0.88
Product Variant Information section