text.skipToContent text.skipToNavigation

Manufacturer Part #

67XR20KLFTB

TRIMMER 20K OHM 0.5W TH

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
TT Electronics - BI Technologies 67XR20KLFTB - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 20kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
975
USA:
975
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.25
USD
Quantity
Unit Price
25
$0.89
100
$0.86
375
$0.835
625
$0.825
1,250+
$0.795
Product Variant Information section