text.skipToContent text.skipToNavigation

Manufacturer Part #

67ZR2KLF

67 Series 3/8 inch Square 2 kOhm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TT Electronics - BI Technologies 67ZR2KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 2kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,150
USA:
1,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.88
USD
Quantity
Unit Price
25
$0.875
75
$0.85
200
$0.83
400
$0.82
1,250+
$0.785
Product Variant Information section