text.skipToContent text.skipToNavigation

Manufacturer Part #

68XR2KLF

68 Series 3/8 inch Square 2 kOhm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TT Electronics - BI Technologies 68XR2KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 2kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications
The 68XR2KLF is a part of 68 Series 2 KΩ 3/8 inch Sq. Top Through-hole ±10% Multi-Turn Trimming Potentiometer.
 
It has Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Standard Resistance Range,Ohms: 10 to 2 Meg
  • Standard Resistance Tolerance: ±10%
  • Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum: 100 mA or within rated power, whichever is less
  • Power Rating, Watts: 0.5 at 85 °C derating to 0 at 125 °C
  • End Resistance, Maximum: 2 Ohms
  • Actual Electrical Travel, Turns, Nominal: 20
  • Dielectric Strength: 900 Vrms
  • Shock: 6 ms Sawtooth 100G’s
  • Torque, Starting Maximum: 5 oz.-in.
  • Weight, Nominal: 0.04 oz.

 

Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
50
$1.06
150
$1.03
300
$1.02
1,000+
$0.96
Product Variant Information section