text.skipToContent text.skipToNavigation

Manufacturer Part #

7276R100L.25

7276 Series Ø 7/8 inch 100 Ohm ±5 % 2 W Multi-Turn Wirewound Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 7276R100L.25 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 100Ω
Tolerance (%): ±5%
Rated Power: 2W
Mounting Method: Bushing Mount
Features & Applications

The 7276R100L.25 is a part of 7276 Series Ø 7/8 inch 100 Ω ±5 % 2 W Multi-Turn 1/4” Shaft, 3/8” Bushing Wirewound Potentiometer.

It has Operating temperature ranges b/w -25 °C to 105 °C.

Features:

  • Resistance Range, Ohms: 100 to 100 K
  • Standard Resistance Tolerance: ±5%
  • Independent Linearity: ±0.25%
  • Power Rating, Watts: 2.0 at 25°C derating to 0 at 105 °C
  • Dielectric Strength: 1,000 V rms
  • Insulation Resistance, Minimum: 1,000 Megohms
  • Noise, Maximum: 100 Ohms
  • Actual Electrical Travel: 3600° + 10° – 0°
  • Backlash, Maximum: 2°
  • Panel Nut Tightening Torque, Maximum: 8 lb.-in.
  • Start/Run Torque, Maximum: 1.5 oz.-in.
  • Tap Tolerance: ±3°
  • End Voltage, Maximum (% of input voltage): 0.25%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
80
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,662.40
USD
Quantity
Unit Price
2
$21.67
5
$21.48
20
$21.19
30
$21.11
75+
$20.78
Product Variant Information section