Manufacturer Part #
72PMR100KLF
72 Series 3/8 inch Square 100 kOhm ±10 % Single-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 72PMR100KLF - Product Specification
TT Electronics - BI Technologies 72PMR100KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 100kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Features & Applications
The 72PMR100KLF is a part of 72 Series 3/8 inch Square 100 kΩ ±10 % Single-Turn Cermet Trimming Potentiometer.
It has Operating temperature ranges b/w -55 °C to 125 °C.
Features:
- Standard Resistance Range,Ohms: 10 to 2 Meg
- Standard Resistance Tolerance: ±10%
- Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
- Slider Current, Maximum: 100 mA or within rated power, whichever is less
- Power Rating, Watts: 0.5 at 85 °C derating to 0 at 125 °C
- End Resistance, Maximum: 2 Ohms
- Dielectric Strength: 900 Vrms
- Insulation Resistance, Minimum: 1,000 Megohms
- Shock: 6 ms Sawtooth 100G’s
- Torque, Starting Maximum: 3 oz.-in.
- Weight, Nominal: 0.025 oz.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$0.96
75
$0.935
200
$0.915
400
$0.90
1,250+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole