text.skipToContent text.skipToNavigation

Manufacturer Part #

78LBWR100KLF

78 Series 11/4 inch Rectangular 100 kOhm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 78LBWR100KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 100kΩ
Tolerance (%): ±10%
Rated Power: 1W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,263.00
USD
Quantity
Unit Price
2
$17.31
5
$17.16
20
$16.95
40
$16.84
100+
$16.59
Product Variant Information section