text.skipToContent text.skipToNavigation

Manufacturer Part #

8143R2KL.25

8140 Series 2K 7/8 " Servo 10 % Precision Potentiometer Position Sensor

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 8143R2KL.25 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 2kΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,166.40
USD
Quantity
Unit Price
1
$60.54
3
$59.72
5
$59.34
20
$58.32
30+
$57.66
Product Variant Information section