text.skipToContent text.skipToNavigation

Manufacturer Part #

84PR200KLF

SMD 1/4" Squ 200K 10% Trimmer Resistors -

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 84PR200KLF - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 200kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,006.50
USD
Quantity
Unit Price
50
$1.89
150
$1.86
250
$1.85
500
$1.83
1,000+
$1.80
Product Variant Information section