text.skipToContent text.skipToNavigation

Manufacturer Part #

84WR2KLF

84 Series 1/4 inch Square 2 kOhm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 84WR2KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 2kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Surface Mount
Features & Applications
The 84WR2KLF is a Part of 84 Series with 2 KΩ 10% tolerance 1/4 inch Square Multi Turn Cermet Trimming Potentiometer.

Specifications:

  • Standard Resistance Range Ohms : 10 to 1Meg
  • Input Voltage Maximum : 200 Vdc
  • Slider Current Maximum : 100 mA
  • Power Rating Watts : 0.25 at 85°C derating to 0 at 150°C
  • Operating Temperature Range : –65°C to +150°C
  • Dielectric Strength : 900 Vrms
  • Insulation Resistance Minimum : 1,000 Megohms
  • Resolution Essentially infinite

 

 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
650
Multiple Of:
50
Total
$975.00
USD
Quantity
Unit Price
50
$1.53
150
$1.51
250
$1.50
750
$1.48
1,250+
$1.46
Product Variant Information section