text.skipToContent text.skipToNavigation

Manufacturer Part #

84XR5KLF

84 Series 1/4 inch Square 5 kOhm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 84XR5KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Surface Mount
Features & Applications
The 84XR5KLF is a Part of 84 Series 5 KΩ 10% tolerance 1/4 inch Square Multi Turn Cermet Trimming Potentiometer.

Specifications:

  • Standard Resistance Range Ohms : 10 to 1Meg
  • Input Voltage Maximum : 200 Vdc
  • Slider Current Maximum : 100 mA
  • Power Rating Watts : 0.25 at 85°C derating to 0 at 150°C
  • Operating Temperature Range : –65°C to +150°C
  • Dielectric Strength : 900 Vrms
  • Insulation Resistance Minimum : 1,000 Megohms
  • Resolution Essentially infinite

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
10
$1.93
30
$1.90
100
$1.87
200
$1.85
500+
$1.80
Product Variant Information section