text.skipToContent text.skipToNavigation

Manufacturer Part #

89PR500LF

89 Series 3/4 inch Rectangular 500 Ohm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TT Electronics - BI Technologies 89PR500LF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 500Ω
Tolerance (%): ±10%
Rated Power: 0.75W
Mounting Method: Through Hole
Features & Applications
The 89PR500LF is a Part of 89 Series 500 Ω 10% tolerance 3/4 inch square side Rectangular Multiturn Trimming Potentiometer.

Specifications:

  • Standard Resistance Range Ohms : 10 to 2Meg
  • Input Voltage Maximum : 200 Vdc
  • Slider Current Maximum : 100 mA
  • Power Rating Watts : 0.75 at 85°C derating to 0 at 125°C
  • Operating Temperature Range : –55°C to +125°C
  • Dielectric Strength : 1.000 Vrms
  • Insulation Resistance Minimum : 1,000 Megohms
  • Resolution Essentially infinite

 

 

Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.63
USD
Quantity
Unit Price
25
$0.865
75
$0.845
200
$0.825
400
$0.815
1,250+
$0.775
Product Variant Information section