text.skipToContent text.skipToNavigation

Manufacturer Part #

89PR5KLFTB

89 Series 5 kOhm ±10% Through Hole Multi-Turn Cermet Trimmer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 89PR5KLFTB - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.75W
Temp Coefficient (ppm/C): ±100ppm/°C
Rated Voltage: 200V
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
25
$0.965
100
$0.935
375
$0.91
625
$0.90
1,250+
$0.865
Product Variant Information section