text.skipToContent text.skipToNavigation

Manufacturer Part #

AR10KL.25

A Series 1-13/16 inch 10 kOhm ±3 % Multi-Turn Wirewound Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies AR10KL.25 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±3%
Rated Power: 5W
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,014.35
USD
Quantity
Unit Price
1
$141.00
2
$139.42
4
$137.85
5
$137.35
15+
$134.29
Product Variant Information section