text.skipToContent text.skipToNavigation

Manufacturer Part #

AR20KL.25

A Series 1-13/16 inch 20 kOhm ±3 % Multi-Turn Wirewound Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies AR20KL.25 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 20kΩ
Tolerance (%): ±3%
Rated Power: 5W
Mounting Method: Bushing Mount
Features & Applications

The AR20KL.25 is a Part of A Series 20 KΩ ±3% tolerance 1-13/16 inch Diameter 10-Turn Wirewound Precision Potentiometer.

Specifications:

  • Resistance Range Ohms : 10 to 500K
  • Standard Resistance Tolerance < 100 Ohms = ±5%, ≥ 100 Ohms = ±3%
  • Power Rating, Watts 5.0 at 40°C derating to 0 at 85°C
  • Input Voltage, Maximum 1,000 Vdc not to exceed power rating
  • Operating Temperature Range
    • Static: –65° to +85°C
    • Dynamic: –40°C to +85°C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,094.90
USD
Quantity
Unit Price
1
$146.64
2
$144.99
4
$143.37
5
$142.85
15+
$139.66
Product Variant Information section