text.skipToContent text.skipToNavigation

Manufacturer Part #

CMB02070X1004GB200

Resistor CMB 0207 Series 1 Mohm 400 mW 2% Carbon Film ;RoHS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay CMB02070X1004GB200 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 1W
Tolerance (%): ±2%
Technology: Carbon Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  5.8mm x D  2.2mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$214.00
USD
Quantity
Unit Price
2,000
$0.107
4,000
$0.106
6,000
$0.105
10,000+
$0.103
Product Variant Information section