text.skipToContent text.skipToNavigation

Manufacturer Part #

CR500L.5

C Series 500 Ohm ±1 % Panel Mount Multi-Turn Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies CR500L.5 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 500Ω
Tolerance (%): ±1%
Rated Power: 3W
Temp Coefficient (ppm/C): ±20ppm/°C
Insulation Resistance: 1000MΩ
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -65°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,438.40
USD
Quantity
Unit Price
1
$170.68
2
$168.77
4
$166.87
5
$166.27
15+
$162.56
Product Variant Information section