text.skipToContent text.skipToNavigation

Manufacturer Part #

M43P204KB40

M43 Series 200 kΩ ±10% 0.75 W ±100 ppm/°C Rectangular Multi-Turn Cermet Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M43P204KB40 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 200kΩ
Tolerance (%): ±10%
Rated Power: 0.75W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$520.00
USD
Quantity
Unit Price
200
$2.60
400
$2.57
600
$2.56
800+
$2.54
Product Variant Information section