text.skipToContent text.skipToNavigation

Manufacturer Part #

M64X103KB40

M64 Series Multi-Turn Cermet Trimmer, 3/8" Square (10 mm), 0.5W, 10 KOhm ± 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M64X103KB40 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
200
$1.70
400
$1.68
600
$1.67
1,000+
$1.65
Product Variant Information section