text.skipToContent text.skipToNavigation

Manufacturer Part #

M64Y502KB40

M64 Series Multi-Turn Cermet Trimmer, 3/8" Square (10 mm), 0.5W, 5 KOhm ± 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M64Y502KB40 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Temp Coefficient (ppm/C): ±100ppm/°C
Rated Voltage: 250V
Insulation Resistance: 10000GΩ
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -55°C to +155°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$344.00
USD
Quantity
Unit Price
200
$1.72
400
$1.70
800
$1.69
1,000+
$1.67
Product Variant Information section