text.skipToContent text.skipToNavigation

Manufacturer Part #

P110KH-0F25BR20K

11 mm ROTARY PANEL POT

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P110KH-0F25BR20K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 20kΩ
Tolerance (%): ±20%
Rated Power: 0.05W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5400
Multiple Of:
1080
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,103.00
USD
Quantity
Unit Price
1,080+
$0.945
Product Variant Information section