text.skipToContent text.skipToNavigation

Manufacturer Part #

P110KH1-1Y15BR10K

P110 Series 11 mm Top Adjustment 10 kOhm ±20 % Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P110KH1-1Y15BR10K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.05W
Mounting Method: Through Hole
Features & Applications
The P110KH1-1Y15BR10K is a Part of P110 Series 10 KΩ 20% tolerance, 11 mm Top Adjustment Insulated Shaft Rotary Potentiometer.

Specifications:

  • Resistance Range, Ohms 500-1M
  • Standard Resistance Tolerance ± 20%
  • Residual Resistance 20 ohms max.
  • Input Voltage, maximum 50 Vac max.
  • Power rating, Watts 0.05
  • Total Mechanical Travel 300°± 10°
  • Static Stop Strength 40 oz-in
  • Rotational Torque 0.5 to 1.25 oz-in
  • Operating Temperature Range -20°C to +70°C
  • Rotational Life 30,000 cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5760
Multiple Of:
1440
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,443.20
USD
Quantity
Unit Price
20
$1.06
50
$1.04
150
$1.02
300
$0.995
1,000+
$0.945
Product Variant Information section