Manufacturer Part #
P120KGP-F15BR10K
P120 Series 12 mm Top Adjustment 10 kOhm ±20 % Dual Unit Rotary Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1650 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P120KGP-F15BR10K - Product Specification
TT Electronics - BI Technologies P120KGP-F15BR10K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.05W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,650+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
1650 per Tray
Mounting Method:
Through Hole