text.skipToContent text.skipToNavigation

Manufacturer Part #

P160KNP-0FC25B5K

P160 Series 16 mm Side Adjustment 5 kOhm ±20 % Solder Lug Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P160KNP-0FC25B5K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±20%
Rated Power: 0.2W
Mounting Method: Through Hole
Features & Applications

The P160KNP-0FC25B5K is a Part of P160 Series 5 KΩ 20% tolerance, 16 mm Side Adjustment Rotary Potentiometer.

Specifications:

  • Resistance Range, Ohms 500-1M
  • Standard Resistance Tolerance ± 20%
  • Residual Resistance 20 ohms max.
  • Power rating Input Voltage, maximum 200 Vac max.
  • Power Rated, Watts 0.2W- B taper, 0.1W-others
  • Total Mechanical Travel 300°± 10°
  • Static Stop Strength 90 oz-in
  • Rotational Torque 0.5 to 1.25 oz-in
  • Operating Temperature Range -20°C to +70°C
  • Rotational Life 100,000 cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5500
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,537.50
USD
Quantity
Unit Price
25
$0.92
75
$0.895
200
$0.875
400
$0.86
1,250+
$0.825
Product Variant Information section