text.skipToContent text.skipToNavigation

Manufacturer Part #

P16NP102MAB15

16 mm Diameter 1 kOhm Panel Mount Knob Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay P16NP102MAB15 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 1kΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,520
USA:
2,520
On Order:
0
Factory Stock:Factory Stock:
3,880
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.40
USD
Quantity
Unit Price
20
$9.47
40
$9.42
60
$9.38
100
$9.34
200+
$9.25
Product Variant Information section