text.skipToContent text.skipToNavigation

Manufacturer Part #

P16NP106MAB15

P16 Series 10 MOhm ±20 % Panel Mount Single-Turn Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P16NP106MAB15 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10MΩ
Tolerance (%): ±20%
Rated Power: 1W
Temp Coefficient (ppm/C): ±150ppm/°C
Rated Voltage: 350V
Insulation Resistance: 10000GΩ
Dielectric Withstanding Voltage: 2500V
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$264.20
USD
Quantity
Unit Price
20
$13.21
40
$13.13
60
$13.08
80
$13.05
100+
$12.94
Product Variant Information section