text.skipToContent text.skipToNavigation

Manufacturer Part #

P170S2-QC15BR1K

P170 Series 17 mm Side Adjustment 1 kOhm ±20 % Switch Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P170S2-QC15BR1K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 1kΩ
Tolerance (%): ±20%
Rated Power: 0.1W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4410
Multiple Of:
630
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,292.00
USD
Quantity
Unit Price
20
$1.28
50
$1.26
150
$1.25
300
$1.24
1,000+
$1.20
Product Variant Information section