text.skipToContent text.skipToNavigation

Manufacturer Part #

P170SP1-EA15BR100K

P170 Series 17 mm Top Adjustment 100 kOhm ±20 % Switch Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P170SP1-EA15BR100K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 100kΩ
Tolerance (%): ±20%
Rated Power: 0.1W
Features & Applications
The P170SP1-EA15BR100K is a Part of P170 Series 100 KΩ 20% tolerance, 17 mm Top Adjustment with switch Rotary Potentiometer.

Specifications:

  • Resistance Range, Ohms 100-1M (for “B” taper), 5K-1M (for other tapers)
  • Standard Resistance Tolerance ± 20%
  • Residual Resistance 10 ohms max.
  • Input Voltage, maximum 200 Vac max.
  • Power rating, Watts 0.1W- B taper, 0.05W- others
  • Total Mechanical Travel 260°± 10°
  • Static Stop Strength 40 oz-in
  • Rotational Torque 0.5 to 1.25 oz-in
  • Switch Rotational Angle 30°±10°
  • Operating Temperature Range -20°C to +70°C
  • Rotational Life (Potentiometer) 100,000 cycles
  • Rotational Life (Switch) 15,000 cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4840
Multiple Of:
1210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,582.40
USD
Quantity
Unit Price
1,210+
$1.36
Product Variant Information section