text.skipToContent text.skipToNavigation

Manufacturer Part #

P260T-S1BF3CB10K

P260 Series 12.7 mm Square 0.5 W 10 kΩ ±10 % Top Adjust PCB Potentiometer Module

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P260T-S1BF3CB10K - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1680
Multiple Of:
840
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,667.20
USD
Quantity
Unit Price
840+
$7.54
Product Variant Information section