text.skipToContent text.skipToNavigation

Manufacturer Part #

PE30L0FG102MAB

16 mm Slotted Shaft 1 kOhm Sealed Container Cermet Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PE30L0FG102MAB - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 1kΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$529.80
USD
Quantity
Unit Price
20
$26.49
40
$26.30
60
$26.18
80+
$26.04
Product Variant Information section