text.skipToContent text.skipToNavigation

Manufacturer Part #

PS30-10PC3BR20K

PS Series 20 kOhm ±20 % Through Hole Single-Turn Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies PS30-10PC3BR20K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 20kΩ
Tolerance (%): ±20%
Rated Power: 0.2W
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 300V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4500
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,860.00
USD
Quantity
Unit Price
900+
$1.08
Product Variant Information section