text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10LV10-103A2020

PT10 Series 10 kΩ ±20% Screw Driver Through-Hole IP54 Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT10LV10-103A2020 - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.15W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000+
$0.40
Product Variant Information section