text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10MV11-203A2020

PT10 Series 10 mm 20 kOhm ±20 % IP54 Protection Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT10MV11-203A2020 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Tolerance (%): ±20%
Rated Voltage: 200V
Operating Temp Range: -25°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.495
3,000
$0.49
4,000+
$0.485
Product Variant Information section