text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10RV10-203A2020-E-PM

PT-10 Series 10 mm 20 kΩ ±20% IP54 Protection Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT10RV10-203A2020-E-PM - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 20kΩ
Tolerance (%): ±20%
Rated Power: 0.15W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.00
USD
Quantity
Unit Price
40
$0.555
125
$0.545
300
$0.535
750
$0.525
2,000+
$0.50
Product Variant Information section