text.skipToContent text.skipToNavigation

Manufacturer Part #

PT15NV18-102A1010-S

PT-15 Series 15 mm 1 kOhm ±10 % 0.25 W Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT15NV18-102A1010-S - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5100
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,728.50
USD
Quantity
Unit Price
5,100+
$0.535
Product Variant Information section