text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,914

On Order:Order inventroy details 1
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.215
1,500+ $0.205
Total:

$0.22

USD
Attributes
Attributes Table
Type Potentiometer
Resistance-Nom 10kΩ
Tolerance (%) ±20%
Rated Power 250mW
Rated Voltage 250V
Operating Temp Range -25°C to +70°C