text.skipToContent text.skipToNavigation

Manufacturer Part #

PT6KH-102A2020

PT-6 Series 1 kOhm Cross Slot Rotor Horizontal Adjust Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT6KH-102A2020 - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 1kΩ
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
5,000+
$0.375
Product Variant Information section