text.skipToContent text.skipToNavigation

Manufacturer Part #

PT6KV-502A2020

PT6 Series 6 mm 5 kΩ ±20% Vertical Adjust Carbon Potentiometer

Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 5kΩ
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Stock:
22,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$230.00
USD
Quantity
Web Price
1,000+
$0.23
Product Variant Information section