text.skipToContent text.skipToNavigation

Manufacturer Part #

PT6KV503A2020

PT6 Series 6 mm 50 kΩ ±20% 0.1 W Vertical Adjust IP54 Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT6KV503A2020 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 50kΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
50
$0.415
150
$0.405
400
$0.40
1,000
$0.39
2,500+
$0.375
Product Variant Information section