text.skipToContent text.skipToNavigation

Manufacturer Part #

PT6MV-203A2020

PT-6 Series 20 kOhm ±20 % Vertical Mount Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT6MV-203A2020 - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 20kΩ
Tolerance (%): ±20%
Rated Power: 0.1W
Temp Coefficient (ppm/C): ±300ppm/°C
Rated Voltage: 100V
Operating Temp Range: -25°C to +70°C
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
5,000+
$0.375
Product Variant Information section