text.skipToContent text.skipToNavigation

Manufacturer Part #

PU2512FKM130R005L

Shunt Chip Resistor Metal Plate 2512 5mOhm 1% Emboss T/R - Tape and Reel (Alt:

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO PU2512FKM130R005L - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 4W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,280.00
USD
Quantity
Unit Price
4,000+
$0.82
Product Variant Information section