text.skipToContent text.skipToNavigation

Manufacturer Part #

T73YE101KT20

T73 Series 100 Ohm ±10 % Through Hole Single-Turn Trimmer Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Vishay T73YE101KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 100Ω
Tolerance (%): ±10%
Rated Power: 0.5W
Temp Coefficient (ppm/C): ±100ppm/°C
Rated Voltage: 300V
Insulation Resistance: 10000MΩ
Dielectric Withstanding Voltage: 900V
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
500
$0.84
1,000
$0.825
1,500
$0.82
2,000
$0.815
2,500+
$0.80
Product Variant Information section